Gedore 6153150 Screwdriver Bit 1/2" Internal Hexagon 5 mm |
03-6788
|
|
Despatched within 4 working days - 15 in stock
|
1+ £10.57
Price per unit Ex VAT
|
Bit |
1/2" |
Chromium-vanadium steel |
5mm |
|
|
483 mm (19") |
|
|
|
|
|
Gedore 6153230 Screwdriver Bit 1/2" Internal Hexagon 6 mm |
03-6789
|
|
Despatched within 4 working days - 57 in stock
|
1+ £14.50
Price per unit Ex VAT
|
Bit |
1/2" |
Chromium-vanadium steel |
6mm |
|
|
483 mm (19") |
60mm |
|
|
|
|
Gedore 6153310 Screwdriver Bit 1/2" Internal Hexagon 7 mm |
03-6790
|
|
Despatched within 4 working days - 22 in stock
|
1+ £9.29
Price per unit Ex VAT
|
Bits |
1/2" (12.5 mm) |
Special steel |
7mm |
DIN 7422 |
Allen |
483 mm (19") |
60mm |
chrome plated |
60mm |
|
75g |
Gedore 6153580 Screwdriver Bit 1/2" Internal Hexagon 8 mm |
03-6791
|
|
Despatched within 4 working days - 64 in stock
|
1+ £9.57
Price per unit Ex VAT
|
Bit |
1/2" |
Chromium-vanadium steel |
|
|
|
|
|
|
|
|
|
Gedore 6153740 Screwdriver Bit 1/2" Internal Hexagon 10 mm |
03-6792
|
|
Despatched within 4 working days - 66 in stock
|
1+ £13.11
Price per unit Ex VAT
|
Bit |
1/2" |
|
10mm |
|
|
483 mm (19") |
|
|
|
|
|
Gedore 6153820 Screwdriver Bit 1/2" Internal Hexagon 12 mm |
03-6793
|
|
Back order - 200 availableBack-order availability date - 23/11/2026
|
1+ £11.64
Price per unit Ex VAT
|
Bit |
1/2" |
Chromium-vanadium steel |
12mm |
|
|
483 mm (19") |
|
|
|
|
|
Gedore 6153900 Screwdriver Bit 1/2" Internal Hexagon 14 mm |
03-6794
|
|
Despatched within 4 working days - 31 in stock
|
1+ £16.13
Price per unit Ex VAT
|
Bit |
1/2" |
Chromium-vanadium steel |
14mm |
|
|
483 mm (19") |
|
|
|
|
|
Gedore 6154040 Screwdriver Bit 1/2" Internal Hexagon 17 mm |
03-6795
|
|
Despatched within 4 working days - 4 in stock
|
1+ £19.21
Price per unit Ex VAT
|
Bits |
1/2" |
Chromium-vanadium steel |
17mm |
|
|
483 mm (19") |
60mm |
|
|
|
|
Gedore 6154120 Screwdriver Bit 1/2" Internal Hexagon 19 mm |
03-6796
|
|
Despatched within 4 working days - 5 in stock
|
1+ £20.48
Price per unit Ex VAT
|
Screwdriver bit |
1/2" (12.5 mm) |
Special steel |
19mm |
DIN 7422 |
Allen |
483 mm (19") |
60mm |
chrome plated |
60mm |
|
222g |
Gedore 6154710 Screwdriver Bit 1/2" Internal Hexagon 3/16" |
03-6798
|
|
Back order - 48 availableBack-order availability date - 23/11/2026
|
1+ £11.15
Price per unit Ex VAT
|
Bits |
1/2" (12.5 mm) |
Special steel |
|
DIN 3120 |
Allen |
|
60mm |
chrome plated |
60mm |
3/16" |
69g |
Gedore 6154980 Screwdriver Bit 1/2" Internal Hexagon 7/32" |
03-6799
|
|
Despatched within 4 working days - 19 in stock
|
1+ £10.82
Price per unit Ex VAT
|
Screwdriver bit |
1/2" (12.5 mm) |
Special steel |
|
DIN 3120 |
Allen |
|
60mm |
chrome plated |
60mm |
7/32" |
69g |
Gedore 6155280 Screwdriver Bit 1/2" Internal Hexagon 9/32" |
03-6800
|
|
Back order - 10 availableBack-order availability date - 23/11/2026
|
1+ £11.78
Price per unit Ex VAT
|
Bits |
1/2" (12.5 mm) |
Special steel |
|
DIN 3120 |
Allen |
|
60mm |
chrome plated |
60mm |
9/32" |
76g |
Gedore 6155440 Screwdriver Bit 1/2" Internal Hexagon 3/8" |
03-6801
|
|
Despatched within 4 working days - 10 in stock
|
1+ £11.65
Price per unit Ex VAT
|
Screwdriver bit |
1/2" (12.5 mm) |
Special steel |
|
DIN 3120 |
Allen |
|
60mm |
chrome plated |
60mm |
3/8" |
98g |
Gedore 6155600 Screwdriver Bit 1/2" Internal Hexagon 9/16" |
03-6802
|
|
Back order - 31 availableBack-order availability date - 23/11/2026
|
1+ £16.38
Price per unit Ex VAT
|
Screwdriver bit |
1/2" (12.5 mm) |
Special steel |
|
DIN 3120 |
Allen |
|
60mm |
chrome plated |
60mm |
9/16" |
150g |