Gedore 6154710 Screwdriver Bit 1/2" Internal Hexagon 3/16"

MPN
6154710
Brand
Gedore
EAN-13
4010886615478
Order Code
03-6798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 23/11/2026

Gedore's tool is a 3/16 inch Allen screwdriver bit designed for precision work. The socket wrench bit features a 1/2 inch (12.5 mm) drive, suitable for various fastening tasks. It is ideal for professional and DIY applications requiring accurate screw driving with Allen fasteners.
Type Bits
Drive Size 1/2" (12.5 mm)
Material Special steel
DIN Standard DIN 3120
Downforce Allen
Length 60mm
Material properties chrome plated
Max. Length 60mm
Ratchet bits (inch) 3/16"
Weight 69g

Reviews

Be the first to submit a review

Trustpilot