Gedore 6153310 Screwdriver Bit 1/2" Internal Hexagon 7 mm

MPN
6153310
Brand
Gedore
EAN-13
4010886615331
Order Code
03-6790
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £10.92 £9.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Gedore Allen screwdriver bit 6153310 is a 7 mm tool designed for use with a 1/2 inch drive. Known for its precision and durability, it is ideal for tightening or loosening hexagonal screws. This bit is perfect for professional mechanics and DIY enthusiasts alike.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 7mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 60mm
Material properties chrome plated
Max. Length 60mm
Rack size 483 mm (19")
Weight 75g

Reviews

Be the first to submit a review

Trustpilot