Gedore 6155440 Screwdriver Bit 1/2" Internal Hexagon 3/8"

MPN
6155440
Brand
Gedore
EAN-13
4010886615546
Order Code
03-6801
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore Allen screwdriver bit is a robust tool made for precise fastening with an external hex drive size of 3/8 inch and a bit size of 1/2 inch (12.5 mm). Manufactured by Gedore, it is designed for use with socket wrenches and is ideal for automotive and industrial applications. This durable bit offers excellent performance for both professional and DIY tasks.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Material Special steel
DIN Standard DIN 3120
Downforce Allen
Length 60mm
Material properties chrome plated
Max. Length 60mm
Ratchet bits (inch) 3/8"
Weight 98g

Reviews

Be the first to submit a review

Trustpilot