Gedore 6153740 Screwdriver Bit 1/2" Internal Hexagon 10 mm

MPN
6153740
Brand
Gedore
EAN-13
4010886615379
Order Code
03-6792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Gedore 6153740 is a 10 mm socket wrench bit designed for demanding applications. It is built for durability and precision in various screwdriving tasks. This bit is commonly used in professional and industrial settings where reliability is essential.
Type Bit
Drive Size 1/2"
Socket Size 10mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot