Gedore 6153230 Screwdriver Bit 1/2" Internal Hexagon 6 mm

MPN
6153230
Brand
Gedore
EAN-13
4010886615324
Order Code
03-6789
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Gedore's 6153230 bit is a 6 mm socket wrench bit, crafted for precision and reliability. Ideal for both professional and DIY applications, this tool bit ensures secure and efficient fastening of screws. Renowned for its durable design, it is suitable for various maintenance and assembly tasks.
Type Bit
Drive Size 1/2"
Socket Size 6mm
Material Chromium-vanadium steel
Length 60mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot