Gedore 6154120 Screwdriver Bit 1/2" Internal Hexagon 19 mm

MPN
6154120
Brand
Gedore
EAN-13
4010886615416
Order Code
03-6796
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £20.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore Allen Screwdriver Bit with part number 6154120 is a robust tool for driving 19 mm fasteners. Designed with a 1/2" (12.5 mm) drive, it is suitable for socket wrench applications. Typically used in mechanical and engineering tasks, it provides reliability and precision.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 19mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 60mm
Material properties chrome plated
Max. Length 60mm
Rack size 483 mm (19")
Weight 222g

Reviews

Be the first to submit a review

Trustpilot