Gedore 6154980 Screwdriver Bit 1/2" Internal Hexagon 7/32"

MPN
6154980
Brand
Gedore
EAN-13
4010886615492
Order Code
03-6799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.82
10+ £10.15
50+ £9.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gedore IN 19 7/32AF screwdriver bit is an Allen-type bit with a 7/32-inch size, suitable for various screw driving tasks. The bit has a 1/2-inch (12.5 mm) connection, making it compatible with socket wrenches for efficient fastening. It is commonly used in mechanical and assembly applications to drive screws with precision.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Material Special steel
DIN Standard DIN 3120
Downforce Allen
Length 60mm
Material properties chrome plated
Max. Length 60mm
Ratchet bits (inch) 7/32"
Weight 69g

Reviews

Be the first to submit a review

Trustpilot