Gedore 6154040 Screwdriver Bit 1/2" Internal Hexagon 17 mm

MPN
6154040
Brand
Gedore
EAN-13
4010886615409
Order Code
03-6795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £19.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 6154040 is a 17 mm socket wrench bit known for its durability and precision. This tool is ideal for various mechanical and DIY applications, offering compatibility with various bit sockets. Manufactured by Gedore, it's specifically designed for efficient fastening and unfastening of nuts and bolts.
Type Bits
Drive Size 1/2"
Socket Size 17mm
Material Chromium-vanadium steel
Length 60mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot