Gedore 6155280 Screwdriver Bit 1/2" Internal Hexagon 9/32"

MPN
6155280
Brand
Gedore
EAN-13
4010886615522
Order Code
03-6800
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.78
10+ £11.07
50+ £10.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 23/11/2026

Gedore manufactures the IN 19 9/32AF Allen screwdriver bit, featuring a 9/32-inch size and a 1/2-inch (12.5 mm) socket. This tool bit is essential for driving hexagonal socket screws and provides precise fastening. It's commonly used in professional and DIY applications for assembling machinery and equipment.
Type Bits
Drive Size 1/2" (12.5 mm)
Material Special steel
DIN Standard DIN 3120
Downforce Allen
Length 60mm
Material properties chrome plated
Max. Length 60mm
Ratchet bits (inch) 9/32"
Weight 76g

Reviews

Be the first to submit a review

Trustpilot