Gedore 6153150 Screwdriver Bit 1/2" Internal Hexagon 5 mm

MPN
6153150
Brand
Gedore
EAN-13
4010886615317
Order Code
03-6788
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Gedore IN 19 5 Socket Wrench Bit, with a width of 5 mm, is designed for precision and durability in professional settings. It excels in applications requiring high torque and is suitable for use with a variety of fasteners. Commonly utilised in automotive and mechanical industries, it is an essential tool for assembling and disassembling components.
Type Bit
Drive Size 1/2"
Socket Size 5mm
Material Chromium-vanadium steel
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot