Gedore 6153820 Screwdriver Bit 1/2" Internal Hexagon 12 mm

MPN
6153820
Brand
Gedore
EAN-13
4010886615386
Order Code
03-6793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 200 availableBack-order availability date - 23/11/2026

The Gedore 6153820 is a high-quality socket wrench bit with a 12 mm size, designed for precision work in various applications. Manufactured by Gedore, this tool bit is suitable for tasks requiring reliable performance in both professional and DIY projects. It is commonly used for fastening and loosening screws or bolts with compatible specifications.
Type Bit
Drive Size 1/2"
Socket Size 12mm
Material Chromium-vanadium steel
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot