Gedore 6153900 Screwdriver Bit 1/2" Internal Hexagon 14 mm

MPN
6153900
Brand
Gedore
EAN-13
4010886615393
Order Code
03-6794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Gedore 6153900 is a 14 mm socket wrench bit. It is manufactured for precision and durability, ideal for fastening tasks. Suitable for both professional and personal tool kits, it enhances the efficiency of screwdriving applications.
Type Bit
Drive Size 1/2"
Socket Size 14mm
Material Chromium-vanadium steel
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot