Gedore 6155600 Screwdriver Bit 1/2" Internal Hexagon 9/16"

MPN
6155600
Brand
Gedore
EAN-13
4010886615560
Order Code
03-6802
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £16.38
10+ £15.40
50+ £15.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 23/11/2026

The Gedore IN 19 9/16AF 6155600 is a high-quality Allen screwdriver bit designed for use with socket wrenches. It features a 9/16" size, compatible with a 1/2" (12.5 mm) drive, suitable for heavy-duty applications. This tool is ideal for fastening tasks requiring precision and reliability in industrial settings.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Material Special steel
DIN Standard DIN 3120
Downforce Allen
Length 60mm
Material properties chrome plated
Max. Length 60mm
Ratchet bits (inch) 9/16"
Weight 150g

Reviews

Be the first to submit a review

Trustpilot