Eaton 088303 Q18LF-GE Indicator Light Yellow 24V AC 1 piece |
11-7081
|
|
|
1+ £13.46
Price per unit Ex VAT
|
Yellow |
24V AC |
Type C CEE 7/16 plug 2.8mm |
(L x W) 18 mm x 18 mm |
18mm |
IP65 |
|
18mm |
|
+60°C |
-25°C |
Without bulb with socket W2x4.6d; max. 30 V, 1 W |
16mm |
Q18LF-GE |
18mm |
Indicator light |
Eaton Q18LF-GN Indicator Light Green 24V AC 1 piece |
11-7082
|
|
|
1+ £15.89
Price per unit Ex VAT
|
Green |
24V AC |
Type C CEE 7/16 plug 2.8mm |
(L x W) 18 mm x 18 mm |
18mm |
IP65 |
|
18mm |
|
+60°C |
-25°C |
Without bulb with socket W2x4.6d; max. 30 V, 1 W |
16mm |
Q18LF-GN |
18mm |
Indicator light |
Eaton 088387 Q18LF-RT Indicator Light Red 24V AC 1 piece |
11-7083
|
|
|
1+ £15.89
Price per unit Ex VAT
|
Red |
24V AC |
Type C CEE 7/16 plug 2.8mm |
(L x W) 18 mm x 18 mm |
18mm |
IP65 |
|
18mm |
|
+60°C |
-25°C |
Without bulb with socket W2x4.6d; max. 30 V, 1 W |
16mm |
Q18LF-RT |
18mm |
Indicator light |
Eaton Q18LF-WS Indicator Light White 24V AC 1 piece |
11-7084
|
|
|
1+ £13.46
Price per unit Ex VAT
|
White |
24V AC |
Type C CEE 7/16 plug 2.8mm |
(L x W) 18 mm x 18 mm |
18mm |
IP65 |
|
18mm |
|
+60°C |
-25°C |
Without bulb with socket W2x4.6d; max. 30 V, 1 W |
16mm |
Q18LF-WS |
18mm |
Indicator light |
Eaton Q18LH-GE Indicator Light Yellow 24V AC 1 piece Series Q18LH |
11-7090
|
|
|
1+ £9.54
Price per unit Ex VAT
|
Yellow |
24V AC |
Type C CEE 7/16 plug 2.8mm |
(L x W) 18 mm x 18 mm |
18mm |
IP65 |
|
18mm |
|
+60°C |
-25°C |
Without bulb with socket W2x4.6d; max. 30 V, 1 W |
16mm |
Q18LH-GE |
18mm |
Indicator light |
Eaton Q18LH-RT Indicator Light Red 24V AC Single Piece |
11-7092
|
|
Available to back order
|
1+ £12.69
Price per unit Ex VAT
|
Red |
24V AC |
Type C CEE 7/16 plug 2.8mm |
(L x W) 18 mm x 18 mm |
18mm |
IP65 |
|
18mm |
|
+60°C |
-25°C |
Without bulb with socket W2x4.6d; max. 30 V, 1 W |
16mm |
Q18LH-RT |
18mm |
Indicator light |
Eaton Q25LF-GN Indicator Light Green 24V AC 1 piece |
11-7100
|
|
|
1+ £12.98
Price per unit Ex VAT
|
Green |
24V AC |
Type C CEE 7/16 plug 2.8mm |
(L x W) 25 mm x 25 mm |
25mm |
IP65 |
|
25mm |
|
+60°C |
-25°C |
Without bulb with socket W2x4.6d; max. 30 V, 1 W |
16mm |
Q25LF-GN |
25mm |
Indicator light |
Eaton Q25LF-RT Indicator Light Red 24V AC Single Unit |
11-7101
|
|
|
1+ £13.46
Price per unit Ex VAT
|
Red |
24V AC |
Type C CEE 7/16 plug 2.8mm |
(L x W) 25 mm x 25 mm |
25mm |
IP65 |
|
25mm |
|
+60°C |
-25°C |
Without bulb with socket W2x4.6d; max. 30 V, 1 W |
16mm |
Q25LF-RT |
25mm |
Indicator light |
Eaton 090228 Q25LF-WS Indicator Light White 24V AC 1 piece |
11-7103
|
|
|
1+ £15.89
Price per unit Ex VAT
|
White |
24V AC |
Type C CEE 7/16 plug 2.8mm |
(L x W) 25 mm x 25 mm |
25mm |
IP65 |
|
25mm |
|
+60°C |
-25°C |
Without bulb with socket W2x4.6d; max. 30 V, 1 W |
16mm |
Q25LF-WS |
25mm |
Indicator light |
Eaton 121627 C22-L-R Indicator Light Red 24V DC/AC Planar 1 piece |
11-7122
|
|
Despatched within 4 working days - 5 in stock
|
1+ £23.15
Price per unit Ex VAT
|
Red |
24V DC/AC |
Screw terminal |
|
|
IP65, IP66, IP67 |
C22-L-R-24 |
|
planar |
|
|
|
22mm |
|
|
Indicator light |
Eaton 121628 C22-L-G-24 Indicator Light Green 24V DC/AC 1 piece |
11-7123
|
|
Available to back order
|
1+ £23.15
Price per unit Ex VAT
|
Green |
24V DC/AC |
Screw terminal |
|
|
IP65, IP66, IP67 |
C22-L-G-24 |
|
planar |
|
|
|
22mm |
|
|
Indicator light |
Eaton 121635 C22-L-W-120 Indicator Light White Planar 120V AC 1 piece |
11-7124
|
|
Despatched within 4 working days - 1 in stock
|
1+ £29.49
Price per unit Ex VAT
|
White |
120V AC |
Screw terminal |
|
|
IP65, IP66, IP67 |
C22-L-W-120 |
|
planar |
|
|
|
22mm |
|
|
Indicator light |
Eaton 121637 C22-L-G-120 Indicator Light Green 120V AC Planar |
11-7125
|
|
Available to back order
|
1+ £29.49
Price per unit Ex VAT
|
Green |
120V AC |
Screw terminal |
|
|
IP65, IP66, IP67 |
C22-L-G-120 |
|
planar |
|
|
|
22mm |
|
|
Indicator light |