Eaton 090228 Q25LF-WS Indicator Light White 24V AC 1 piece

MPN
090228
Brand
Eaton
EAN-13
4015080902287
Order Code
11-7103
Country of Origin
China
View Full Product Range (13)

Discontinued


Eaton's Q25LF-WS indicator light features a durable design, emits a white light, and operates at 24 V AC. It is typically used as an alarm device in industrial settings to signal alerts or operational statuses. Known for reliability, this part is ideal for clear visual indication needs.
Type Indicator light
Lamp/Lens Colour White
Voltage 24V AC
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (L x W) 25 mm x 25 mm
Front panel max. 25mm
IP Rating IP65
Length 25mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Without bulb with socket W2x4.6d; max. 30 V, 1 W
Misc Attribute 2 Q25LF-WS
Recess Diameter 16mm
Width 25mm

Trustpilot