Eaton 121627 C22-L-R Indicator Light Red 24V DC/AC Planar 1 piece

Image Representative of Range

Eaton 121627 C22-L-R Indicator Light Red 24V DC/AC Planar 1 piece

MPN
121627
Brand
Eaton
EAN-13
4015081194414
Order Code
11-7122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £23.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton C22-L-R-24 indicator light operates at 24 V DC/AC and utilises a red planar design. Manufactured by Eaton, this indicator light is suitable for control panels and machinery that require visual signals. Its robust construction ensures reliability in industrial settings.
Type Indicator light
Lamp/Lens Colour Red
Voltage 24V DC/AC
Connection Screw terminal
IP Rating IP65, IP66, IP67
Misc Attribute C22-L-R-24
Recess Diameter 22mm
Switch/button features planar

Reviews

Be the first to submit a review

Trustpilot