Eaton Q18LH-GE Indicator Light Yellow 24V AC 1 piece Series Q18LH

Image Representative of Range

Eaton Q18LH-GE Indicator Light Yellow 24V AC 1 piece Series Q18LH

MPN
088585
Brand
Eaton
EAN-13
4015080885856
Order Code
11-7090
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton Q18LH-GE indicator light by Moeller BFMG is a yellow alarm device designed for 24 V AC applications. It is commonly used as a visual alert in electrical panels and machinery. Known for its reliability, this indicator light enhances safety and operational awareness.
Type Indicator light
Lamp/Lens Colour Yellow
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (L x W) 18 mm x 18 mm
Front panel max. 18mm
IP Rating IP65
Length 18mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Without bulb with socket W2x4.6d; max. 30 V, 1 W
Misc Attribute 2 Q18LH-GE
Operating Voltage 24V AC
Recess Diameter 16mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot