Eaton 088303 Q18LF-GE Indicator Light Yellow 24V AC 1 piece

MPN
088303
Brand
Eaton
EAN-13
4015080883036
Order Code
11-7081
Country of Origin
China
View Full Product Range (13)

Discontinued


The Eaton Q18LF-GE Indicator Light is a yellow alarm device operating at 24 V AC. Manufactured by Eaton, it is typically used for signalling and alert applications in various electrical panels and control systems. This item is sold individually as 1 piece.
Type Indicator light
Lamp/Lens Colour Yellow
Voltage 24V AC
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (L x W) 18 mm x 18 mm
Front panel max. 18mm
IP Rating IP65
Length 18mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Without bulb with socket W2x4.6d; max. 30 V, 1 W
Misc Attribute 2 Q18LF-GE
Recess Diameter 16mm
Width 18mm

Trustpilot