Eaton 088387 Q18LF-RT Indicator Light Red 24V AC 1 piece

Image Representative of Range

Eaton 088387 Q18LF-RT Indicator Light Red 24V AC 1 piece

Order Code:

11-7083

Brand: Eaton MPN: 088387 EAN-13: 4015080883876
Qty Unit Price (Ex VAT)
1+ £15.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Eaton Q18LF-RT Indicator Light is a red alarm device designed to operate at 24 V AC. Manufactured by Eaton, this reliable indicator light is often used in industrial settings for signalling and alert purposes. It is a part of the BFMG series and typically serves in control panels and machinery monitoring systems.
Type Indicator light
Lamp/Lens Colour Red
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (L x W) 18 mm x 18 mm
Front panel max. 18mm
IP Rating IP65
Length 18mm
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Without bulb with socket W2x4.6d; max. 30 V, 1 W
Misc Attribute 2 Q18LF-RT
Operating Voltage 24V AC
Recess diameter 16mm
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot