Eaton Q25LF-GN Indicator Light Green 24V AC 1 piece

MPN
090000
Brand
Eaton
EAN-13
4015080900009
Order Code
11-7100
Country of Origin
China
View Full Product Range (13)

Discontinued


The Eaton Q25LF-GN indicator light is a green, 24 V AC alarm device typically used for signalling and notification tasks. Manufactured by Eaton, this component is often utilised in industrial and commercial applications. Part of the Moeller range, the BFMG indicator light ensures clear visibility for equipment status displays.
Type Indicator light
Lamp/Lens Colour Green
Voltage 24V AC
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (L x W) 25 mm x 25 mm
Front panel max. 25mm
IP Rating IP65
Length 25mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Without bulb with socket W2x4.6d; max. 30 V, 1 W
Misc Attribute 2 Q25LF-GN
Recess Diameter 16mm
Width 25mm

Trustpilot