Eaton Q25LF-RT Indicator Light Red 24V AC Single Unit

Image Representative of Range

Eaton Q25LF-RT Indicator Light Red 24V AC Single Unit

Order Code:

11-7101

Brand: Eaton MPN: 090198 EAN-13: 4015080901983
Qty Unit Price (Ex VAT)
1+ £13.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton Q25LF-RT indicator light is a red-coloured alarm device designed for a 24 V AC power supply. Manufactured by Eaton, this component is typically used in signalling applications to indicate operational status or alert operators to potential issues. It is commonly utilised in control panels and industrial machinery.
Type Indicator light
IP Rating IP65
Colour Red
Connection Type C CEE 7/16 plug 2.8 mm
Dimensions (L x W) 25 mm x 25 mm
Front panel max. 25mm
Length 25mm
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Without bulb with socket W2x4.6d; max. 30 V, 1 W
Misc Attribute 2 Q25LF-RT
Operating Voltage 24V AC
Recess diameter 16mm
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot