Eaton 121637 C22-L-G-120 Indicator Light Green 120V AC Planar

Image Representative of Range

Eaton 121637 C22-L-G-120 Indicator Light Green 120V AC Planar

MPN
121637
Brand
Eaton
EAN-13
4015081194513
Order Code
11-7125
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £29.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton manufactures the C22-L-G-120 indicator light with a green planar design, suitable for 120 V AC applications. This indicator light is a reliable signalling device often used in control panels and machinery to indicate operating statuses. With its compact and durable construction, it is ideal for both industrial and commercial environments.
Type Indicator light
Lamp/Lens Colour Green
Voltage 120V AC
Connection Screw terminal
IP Rating IP65, IP66, IP67
Misc Attribute C22-L-G-120
Recess Diameter 22mm
Switch/button features planar

Reviews

Be the first to submit a review

Trustpilot