Eaton 121628 C22-L-G-24 Indicator Light Green 24V DC/AC 1 piece

Image Representative of Range

Eaton 121628 C22-L-G-24 Indicator Light Green 24V DC/AC 1 piece

MPN
121628
Brand
Eaton
EAN-13
4015081194421
Order Code
11-7123
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £23.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton produces the C22-L-G-24 indicator light, which is green and operates at 24 V DC/AC. This light is designed for clear visual signals in control panels and industrial environments. Its reliable performance makes it suitable for machinery and equipment status indicators.
Type Indicator light
Lamp/Lens Colour Green
Voltage 24V DC/AC
Connection Screw terminal
IP Rating IP65, IP66, IP67
Misc Attribute C22-L-G-24
Recess Diameter 22mm
Switch/button features planar

Reviews

Be the first to submit a review

Trustpilot