Eaton Q18LF-WS Indicator Light White 24V AC 1 piece

MPN
088406
Brand
Eaton
EAN-13
4015080884064
Order Code
11-7084
Country of Origin
China
View Full Product Range (13)

Discontinued


The Eaton Q18LF-WS is a white indicator light designed for 24 V AC systems, manufactured by Eaton. It is commonly used as an alarm device or for signalling purposes in various industrial applications. This single-piece component is part of Eaton's Moeller range, featuring model number 088406.
Type Indicator light
Lamp/Lens Colour White
Voltage 24V AC
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (L x W) 18 mm x 18 mm
Front panel max. 18mm
IP Rating IP65
Length 18mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Without bulb with socket W2x4.6d; max. 30 V, 1 W
Misc Attribute 2 Q18LF-WS
Recess Diameter 16mm
Width 18mm

Trustpilot