Eaton Q18LH-RT Indicator Light Red 24V AC Single Piece

MPN
088655
Brand
Eaton
EAN-13
4015080886556
Order Code
11-7092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton Q18LH-RT Indicator Light is a red alarm device designed for use with 24 V AC systems. Manufactured by Eaton under the Moeller brand, it features model number 088655 and is ideal for status indication in control panels. Typical applications include use as a visual signal in industrial settings to alert operators to changes in system status or alarms.
Type Indicator light
Lamp/Lens Colour Red
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (L x W) 18 mm x 18 mm
Front panel max. 18mm
IP Rating IP65
Length 18mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Without bulb with socket W2x4.6d; max. 30 V, 1 W
Misc Attribute 2 Q18LH-RT
Operating Voltage 24V AC
Recess Diameter 16mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot