Eaton 121635 C22-L-W-120 Indicator Light White Planar 120V AC 1 piece

Image Representative of Range

Eaton 121635 C22-L-W-120 Indicator Light White Planar 120V AC 1 piece

MPN
121635
Brand
Eaton
EAN-13
4015081194490
Order Code
11-7124
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £29.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eaton manufactures the C22-L-W-120 indicator light, which is planar, white, and operates on 120 V AC. It is typically used in control panel applications to provide visual signals. The product is supplied in single units for convenient usage.
Type Indicator light
Lamp/Lens Colour White
Voltage 120V AC
Connection Screw terminal
IP Rating IP65, IP66, IP67
Misc Attribute C22-L-W-120
Recess Diameter 22mm
Switch/button features planar

Reviews

Be the first to submit a review

Trustpilot