Eaton Q18LF-GN Indicator Light Green 24V AC 1 piece

MPN
088337
Brand
Eaton
EAN-13
4015080883371
Order Code
11-7082
Country of Origin
China
View Full Product Range (13)

Discontinued


The Eaton Q18LF-GN Indicator Light is a green 24 V AC device, typically used as an alarm or status indicator. As a product of Moeller and Eaton, it is known for reliability in signalling applications. Commonly utilised in control panels, it helps ensure visibility and clarity of operational statuses.
Type Indicator light
Lamp/Lens Colour Green
Voltage 24V AC
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (L x W) 18 mm x 18 mm
Front panel max. 18mm
IP Rating IP65
Length 18mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Without bulb with socket W2x4.6d; max. 30 V, 1 W
Misc Attribute 2 Q18LF-GN
Recess Diameter 16mm
Width 18mm

Trustpilot