Eaton 010094 DILER-40 Auxiliary Contactor 24V 50Hz 1pc |
02-5397
|
|
6 in stock, despatched in 4 working days
|
1+ £31.44
Price per unit Ex VAT
|
4 makers |
|
Screws |
Screw connection |
|
24V AC |
|
24 V AC (max) |
52mm |
58mm |
|
FALSE |
|
|
Hilfsschütz DILER-40(24V50HZ) |
DIN-rail/screw |
0 |
|
0 |
|
Eaton 199204 Auxiliary Contactor 230V/50Hz 240V/60Hz 4A 1pc |
02-5950
|
|
Available to back order
|
1+ £30.18
Price per unit Ex VAT
|
4 makers |
230 V/240V AC |
Push-in connector |
|
4 A |
230V AC |
|
230 V AC (max) |
|
|
4A |
|
+60°C |
-25°C |
Hilfsschütz DILA-40(230V50HZ,240V60HZ)-PI |
|
|
Push-in connector |
|
Push-in connector |
Eaton 199208 DILA-40 Auxiliary Contactor 24VDC 4A 1pc |
02-5951
|
|
5 in stock, despatched in 4 working days
|
1+ £35.71
Price per unit Ex VAT
|
4 makers |
24V DC |
Push-in connector |
|
40A |
24V DC |
|
24 V DC (max) |
|
|
4A |
|
+60°C |
-25°C |
Hilfsschütz DILA-40(24VDC)-PI |
|
|
Push-in connector |
|
Push-in connector |
Eaton 199209 DILA Auxiliary Contactor 230V/240V 4A 1 Piece |
02-5952
|
|
2 in stock, despatched in 4 working days
|
1+ £29.50
Price per unit Ex VAT
|
|
230 V/240V AC |
Push-in connector |
|
4 A |
230V AC |
|
230 V AC (max) |
|
|
4A |
|
+60°C |
-25°C |
Hilfsschütz DILA-31(230V50HZ,240V60HZ)-PI |
|
|
Push-in connector |
|
Push-in connector |
Eaton 199213 DILA-31 Auxiliary Contactor 4 A 24VDC 1pc |
02-5953
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £38.28
Price per unit Ex VAT
|
|
230 V/240V AC |
Push-in connector |
|
4 A |
24V DC |
|
24 V DC (max) |
|
|
4A |
|
+60°C |
-25°C |
Hilfsschütz DILA-31(24VDC)-PI |
|
|
Push-in connector |
|
Push-in connector |
Eaton 199218 DILA-22 Auxiliary contactor 24VDC 4A 1pc |
02-5955
|
|
6 in stock, despatched in 4 working days
|
1+ £37.12
Price per unit Ex VAT
|
|
24V DC |
Push-in connector |
|
4 A |
24V DC |
|
24 V DC (max) |
|
|
4A |
|
+60°C |
-25°C |
Hilfsschütz DILA-22(24VDC)-PI |
|
|
Push-in connector |
|
Push-in connector |
Eaton 276329 DILA Auxiliary Contactor 230V50HZ 240V60HZ 1pc |
02-6477
|
|
10 in stock, despatched in 4 working days
|
1+ £31.59
Price per unit Ex VAT
|
4 makers |
|
Screws |
Screw connection |
|
240V AC |
230V AC |
230 - 240 V AC |
75mm |
68mm |
|
FALSE |
|
|
DILA-40(230V50HZ,240V60HZ) |
DIN-rail/screw |
0 |
|
0 |
|
Eaton 276344 DILA-40 auxiliary contactor 24VDC 1pc |
02-6478
|
|
23 in stock, despatched in 4 working days
|
1+ £37.47
Price per unit Ex VAT
|
4 makers |
|
Screws |
Screw connection |
|
24V DC |
|
24 V DC (max) |
75mm |
68mm |
|
FALSE |
|
|
DILA-40(24VDC) |
DIN-rail/screw |
0 |
|
0 |
|
Eaton 276364 DILA-31 auxiliary contactor 230V/240V 50/60Hz 1pc |
02-6479
|
|
5 in stock, despatched in 4 working days
|
1+ £31.59
Price per unit Ex VAT
|
|
|
Screws |
Screw connection |
|
240V AC |
230V AC |
230 - 240 V AC |
75mm |
68mm |
|
FALSE |
|
|
DILA-31(230V50HZ,240V60HZ) |
DIN-rail/screw |
0 |
|
1 |
|
Eaton 276372 DILA-31 Auxiliary Contactor 230V 1pc |
02-6480
|
|
1 in stock, despatched in 4 working days
|
1+ £31.59
Price per unit Ex VAT
|
|
|
Screws |
Screw connection |
|
230V AC |
|
230 V AC (max) |
75mm |
68mm |
|
FALSE |
|
|
DILA-31(230V50/60HZ) |
DIN rail |
0 |
|
1 |
|
Eaton 276399 DILA-22 auxiliary contactor 230V/240V 1pc |
02-6481
|
|
13 in stock, despatched in 4 working days
|
1+ £31.59
Price per unit Ex VAT
|
|
|
Screws |
Screw connection |
|
240V AC |
230V AC |
230 - 240 V AC |
75mm |
68mm |
|
FALSE |
|
|
DILA-22(230V50HZ,240V60HZ) |
DIN-rail/screw |
0 |
|
2 |
|
Eaton 276414 DILA-22 Auxiliary Contactor 24VDC 1pc |
02-6482
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £37.12
Price per unit Ex VAT
|
|
|
Screws |
Screw connection |
|
24V DC |
|
24 V DC (max) |
75mm |
68mm |
|
FALSE |
|
|
DILA-22(24VDC) |
DIN-rail/screw |
0 |
|
2 |
|