Eaton 276344 DILA-40 auxiliary contactor 24VDC 1pc

Image Representative of Range

Eaton 276344 DILA-40 auxiliary contactor 24VDC 1pc

Order Code:

02-6478

Brand: Eaton MPN: 276344 EAN-13: 4015082763442
Qty Unit Price (Ex VAT)
1+ £37.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

The Eaton DILA-40(24VDC) is an auxiliary electrical contactor designed for reliable performance. It features a 24V DC coil, offering effective control in electrical circuits. This contactor is typically used in automation systems and motor control operations.
Type Auxiliary contactor
Auxiliary contact type 4 makers
Connection Screws
Connection type auxiliary circuit Screw connection
Control voltage (max.) 24V DC
Control voltage range 24 V DC (max)
Depth 75mm
Height 68mm
Interface FALSE
Misc Attribute DILA-40(24VDC)
Mounting Method DIN-rail/screw
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally closed contact, delayed switching 0
Number of auxiliary contacts as normally open contact 4
Number of auxiliary contacts as normally open contact, leading 0
Operating voltage AC 50 Hz 17-500V
Operating voltage AC 60 Hz 17-500V
Operating Voltage Dc 24-220V
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-24V
Rated operation current 16A
Rated operation current Ie, 400 V 4A
Rated switch current 16A
Suitable for manual operation FALSE
Voltage Rating AC/DC
Voltage type for actuating DC
Width 45mm
With LED indication FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot