Eaton 276399 DILA-22 auxiliary contactor 230V/240V 1pc

Image Representative of Range

Eaton 276399 DILA-22 auxiliary contactor 230V/240V 1pc

Order Code:

02-6481

Brand: Eaton MPN: 276399 EAN-13: 4015082763992
Qty Unit Price (Ex VAT)
1+ £31.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Eaton DILA-22 auxiliary contactor is designed for use in electrical circuits with voltage ratings of 230V at 50Hz and 240V at 60Hz. This versatile contactor, model number 276399, is commonly used for controlling various electrical devices within industrial and commercial settings. Its robust design ensures reliability and longevity in demanding environments.
Type Auxiliary contactor
Connection Screws
Connection type auxiliary circuit Screw connection
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Depth 75mm
Height 68mm
Interface FALSE
Misc Attribute DILA-22(230V50HZ,240V60HZ)
Mounting Method DIN-rail/screw
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally closed contact, delayed switching 0
Number of auxiliary contacts as normally open contact 2
Number of auxiliary contacts as normally open contact, leading 0
Operating voltage AC 50 Hz 17-500V
Operating voltage AC 60 Hz 17-500V
Operating Voltage Dc 24-220V
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 240-240V
Rated control supply voltage DC 0-0V
Rated operation current 16A
Rated operation current Ie, 400 V 4A
Rated switch current 16A
Suitable for manual operation FALSE
Voltage Rating AC/DC
Voltage type for actuating AC
Width 45mm
With LED indication FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot