Eaton 276414 DILA-22 Auxiliary Contactor 24VDC 1pc

MPN
276414
Brand
Eaton
EAN-13
4015082764142
Order Code
02-6482
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton DILA-22(24VDC) auxiliary contactor is an electrical component designed for control and automation systems. It features a 24V DC coil and is compact, making it ideal for tight spaces. This contactor is typically used in industrial and commercial applications to extend the capabilities of main contactors.
Type Auxiliary contactor
Connection Screws
Connection type auxiliary circuit Screw connection
Control voltage (max.) 24V DC
Control voltage range 24 V DC (max)
Depth 75mm
Height 68mm
Interface FALSE
Misc Attribute DILA-22(24VDC)
Mounting method DIN-rail/screw
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally closed contact, delayed switching 0
Number of auxiliary contacts as normally open contact 2
Number of auxiliary contacts as normally open contact, leading 0
Operating voltage AC 50 Hz 17-500V
Operating voltage AC 60 Hz 17-500V
Operating voltage DC 24-220V
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-24V
Rated operation current 16A
Rated operation current Ie, 400 V 4A
Rated switch current 16A
Suitable for manual operation FALSE
Voltage Rating AC/DC
Voltage type for actuating DC
Width 45mm
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot