Eaton 199213 DILA-31 Auxiliary Contactor 4 A 24VDC 1pc

Order Code:

02-5953

Brand: Eaton MPN: 199213 EAN-13: 4015081972975
Qty Unit Price (Ex VAT)
1+ £38.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eaton auxiliary contactor DILA-31 operates at 24V DC and can handle a current of up to 4 A. It is designed for use in electrical control and automation applications, providing reliable switching operations. Ideal for integrating in motor control circuits, it ensures efficient operation in varied industrial settings.
Type Auxiliary contactor
Coil Voltage 230 V/240V AC
Contact Current Rating 4 A
Connection Push-in connector
Control voltage (max.) 24V DC
Control voltage range 24 V DC (max)
Current load 4A
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute Hilfsschütz DILA-31(24VDC)-PI
Mounting Style Push-in connector
Terminals Push-in connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot