Eaton 199218 DILA-22 Auxiliary contactor 24VDC 4A 1pc

MPN
199218
Brand
Eaton
EAN-13
4015081973026
Order Code
02-5955
Country of Origin
Romania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £45.12 £45.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton auxiliary contactor DILA-22(24VDC)-PI is a reliable electrical contactor with a current rating of 4 A. This compact device is designed for control circuit applications and integrates seamlessly into automation systems. Typical applications include use in panel building and industrial control systems for switching operations.
Type Auxiliary contactor
Coil Voltage 24V DC
Connection Push-in connector
Contact Current Rating 4 A
Control voltage (max.) 24V DC
Control voltage range 24 V DC (max)
Current load 4A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Hilfsschütz DILA-22(24VDC)-PI
Mounting Style Push-in connector
Terminals Push-in connector

Reviews

Be the first to submit a review

Trustpilot