Eaton 276364 DILA-31 auxiliary contactor 230V/240V 50/60Hz 1pc

MPN
276364
Brand
Eaton
EAN-13
4015082763640
Order Code
02-6479
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Eaton DILA-31 Auxiliary Contactor is an electrical device rated for 230V at 50Hz and 240V at 60Hz. It is designed for use in auxiliary circuits to control smaller loads remotely and efficiently. Typical applications include industrial automation systems and control panels for managing various electrical operations.
Type Auxiliary contactor
Connection Screws
Connection type auxiliary circuit Screw connection
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Depth 75mm
Height 68mm
Interface FALSE
Misc Attribute DILA-31(230V50HZ,240V60HZ)
Mounting method DIN-rail/screw
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally closed contact, delayed switching 0
Number of auxiliary contacts as normally open contact 3
Number of auxiliary contacts as normally open contact, leading 0
Operating voltage AC 50 Hz 17-500V
Operating voltage AC 60 Hz 17-500V
Operating voltage DC 24-220V
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 240-240V
Rated control supply voltage DC 0-0V
Rated operation current 16A
Rated operation current Ie, 400 V 4A
Rated switch current 16A
Suitable for manual operation FALSE
Voltage Rating AC/DC
Voltage type for actuating AC
Width 45
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot