Eaton 199204 Auxiliary Contactor 230V/50Hz 240V/60Hz 4A 1pc

Order Code:

02-5950

Brand: Eaton MPN: 199204 EAN-13: 4015081972883
Qty Unit Price (Ex VAT)
1+ £30.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 199204 auxiliary contactor features a 4 A rating and operates at 230V 50Hz or 240V 60Hz. Commonly used in electrical circuits, this contactor provides reliable auxiliary switching capabilities. It is suitable for industrial applications where dependable contact closure is required.
Type Auxiliary contactor
Coil Voltage 230 V/240V AC
Contact Current Rating 4 A
Auxiliary contact type 4 makers
Connection Push-in connector
Control voltage (max.) 230V AC
Control voltage range 230 V AC (max)
Current load 4A
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute Hilfsschütz DILA-40(230V50HZ,240V60HZ)-PI
Mounting Style Push-in connector
Terminals Push-in connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot