Eaton 199209 DILA Auxiliary Contactor 230V/240V 4A 1 Piece

MPN
199209
Brand
Eaton
EAN-13
4015081972937
Order Code
02-5952
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £37.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton manufactures the Hilfsschütz DILA-31 auxiliary contactor, with a voltage rating of 230V at 50HZ and 240V at 60HZ. It is rated for a current of 4 A. This contactor is typically used to control auxiliary circuits in electrical systems.
Type Auxiliary contactor
Coil Voltage 230 V/240V AC
Connection Push-in connector
Contact Current Rating 4 A
Control voltage (max.) 230V AC
Control voltage range 230 V AC (max)
Current load 4A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Hilfsschütz DILA-31(230V50HZ,240V60HZ)-PI
Mounting Style Push-in connector
Terminals Push-in connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot