Eaton 276372 DILA-31 Auxiliary Contactor 230V 1pc

Image Representative of Range

Eaton 276372 DILA-31 Auxiliary Contactor 230V 1pc

Order Code:

02-6480

Brand: Eaton MPN: 276372 EAN-13: 4015082763725
Qty Unit Price (Ex VAT)
1+ £31.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Eaton DILA-31 is an auxiliary contactor designed for use in electrical systems with a 230V 50/60Hz rating. It provides reliable auxiliary contact functionality to support control circuit operations. Typically used in industrial and commercial electrical applications, it enhances the performance of primary contactors.
Type Auxiliary contactor
Connection Screws
Connection type auxiliary circuit Screw connection
Control voltage (max.) 230V AC
Control voltage range 230 V AC (max)
Depth 75mm
Height 68mm
Interface FALSE
Misc Attribute DILA-31(230V50/60HZ)
Mounting Method DIN rail
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally closed contact, delayed switching 0
Number of auxiliary contacts as normally open contact 3
Number of auxiliary contacts as normally open contact, leading 0
Operating voltage AC 50 Hz 17-500V
Operating voltage AC 60 Hz 17-500V
Operating Voltage Dc 24-220V
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 230-230V
Rated control supply voltage DC 0-0V
Rated operation current 16A
Rated operation current Ie, 400 V 4A
Rated switch current 16A
Suitable for manual operation FALSE
Voltage Rating AC/DC
Voltage type for actuating AC
Width 45mm
With LED indication FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot