Eaton 010094 DILER-40 Auxiliary Contactor 24V 50Hz 1pc

MPN
010094
Brand
Eaton
EAN-13
4015080100942
Order Code
02-5397
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton Hilfsschütz DILER-40(24V50HZ) is an auxiliary contactor designed for electrical applications requiring 24V 50Hz operation. Manufactured by Eaton, it is suitable for controlling electrical circuits and providing reliable switching functions. This component is typically used in automation systems and control panels to ensure efficient operation and safety.
Type Auxiliary contactor
Current Rating 40A
Voltage Rating - DC 24-220V
Auxiliary contact type 4 makers
Connection Screws
Connection type auxiliary circuit Screw connection
Control voltage (max.) 24V AC
Control voltage range 24 V AC (max)
Depth 52mm
Height 58mm
Interface FALSE
Misc Attribute Hilfsschütz DILER-40(24V50HZ)
Mounting method DIN-rail/screw
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally closed contact, delayed switching 0
Number of auxiliary contacts as normally open contact 4
Number of auxiliary contacts as normally open contact, leading 0
Number of pins 1-pin
Operating voltage AC 50 Hz 17-500V
Operating voltage AC 60 Hz 17-500V
Rated control supply voltage AC 50 Hz 24-24V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 0-0V
Rated operation current 10A
Rated operation current Ie, 400 V 3A
Rated switch current 10A
Suitable for manual operation FALSE
Voltage Rating AC/DC
Voltage type for actuating AC
Width 45mm
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot