Eaton 199208 DILA-40 Auxiliary Contactor 24VDC 4A 1pc

Order Code:

02-5951

Brand: Eaton MPN: 199208 EAN-13: 4015081972920
Qty Unit Price (Ex VAT)
1+ £35.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Eaton's DILA-40(24VDC)-PI is an auxiliary contactor designed for high-performance electrical applications, handling up to 4 A. This compact contactor is ideal for control circuits requiring reliable switching and is often used in industrial and commercial environments. It operates efficiently with a 24 VDC input, making it suitable for various automation systems.
Type Auxiliary contactor
Coil Voltage 24V DC
Contact Current Rating 40A
Auxiliary contact type 4 makers
Connection Push-in connector
Control voltage (max.) 24V DC
Control voltage range 24 V DC (max)
Current load 4A
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute Hilfsschütz DILA-40(24VDC)-PI
Mounting Style Push-in connector
Terminals Push-in connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot