Eaton 276329 DILA Auxiliary Contactor 230V50HZ 240V60HZ 1pc

MPN
276329
Brand
Eaton
EAN-13
4015082763299
Order Code
02-6477
Country of Origin
Romania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £52.00 £44.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eaton DILA-40 is an auxiliary contactor designed for use with electrical systems operating at 230V 50Hz or 240V 60Hz. It enhances the functionality of main contactors in various electrical applications. Typically used in control systems, it ensures reliable operation in industrial environments.
Type Auxiliary contactor
Auxiliary contact type 4 makers
Connection Screws
Connection type auxiliary circuit Screw connection
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Depth 75mm
Height 68mm
Interface FALSE
Misc Attribute DILA-40(230V50HZ,240V60HZ)
Mounting method DIN-rail/screw
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally closed contact, delayed switching 0
Number of auxiliary contacts as normally open contact 4
Number of auxiliary contacts as normally open contact, leading 0
Operating voltage AC 50 Hz 17-500V
Operating voltage AC 60 Hz 17-500V
Operating voltage DC 24-220V
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 240-240V
Rated control supply voltage DC 0-0V
Rated operation current 16A
Rated operation current Ie, 400 V 4A
Rated switch current 16A
Suitable for manual operation FALSE
Voltage Rating AC/DC
Voltage type for actuating AC
Width 45mm
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot