DSG Canusa Heatshrink w/o adhesive 631384

DSG-Canusa Brand: DSG-Canusa
The DSG Canusa heatshrink products, available in various colours and sizes, are flame-proof and sold per metre, making them a reliable choice for insulation and protection in electrical applications.
Description Image Product Buy Pricing (Ex VAT) Colour Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Wall thickness (post-shrinkage) Shrinkage Ratio Type Length Halogen-free Material Maximum Temperature Min. temperature Temperature Range
DSG Canusa 2890012102 Heatshrink Yellow 2:1 Flame-Proof Sold per metre
DSG Canusa 2890012102 Heatshrink Yellow 2:1 Flame-Proof Sold per metre
Order code: 11-6982
MPN: 2890012102
10+ £0.475
Price per unit Ex VAT
Yellow 0.60mm 1.20mm 0.40mm 2:1 Heat Shrink Tubing Sold Per Metre No Polyolefin (irradiated) +135°C -55°C +110°C
DSG Canusa 2890016502 Heatshrink Blue 1.60mm 2:1 Flameproof Per Metre
DSG Canusa 2890016502 Heatshrink Blue 1.60mm 2:1 Flameproof Per Metre
Standard range
Order code: 11-6989
MPN: 2890016502

Despatched within 4 working days - 106 in stock
10+ £0.435
Price per unit Ex VAT
Blue 0.80mm 1.60mm 0.40mm 2:1 Heat Shrink Tubing Sold Per Metre No Polyolefin (irradiated) +135°C -55°C +110°C
DSG Canusa 2890024902 Heatshrink White 2:1 Shrink Flame-Proof Per Metre
DSG Canusa 2890024902 Heatshrink White 2:1 Shrink Flame-Proof Per Metre
Standard range
Order code: 11-6993
MPN: 2890024902

Despatched within 4 working days - 314 in stock
10+ £0.524
Price per unit Ex VAT
White 1.20mm 2.40mm 0.50mm 2:1 Heat Shrink Tubing Sold Per Metre No Polyolefin (irradiated) +135°C -55°C +110°C
DSG Canusa 2890032012 Heatshrink Transparent 3.20mm 2:1 Flame-Proof
DSG Canusa 2890032012 Heatshrink Transparent 3.20mm 2:1 Flame-Proof
Standard range
Order code: 11-6995
MPN: 2890032012

Despatched within 4 working days - 198 in stock
10+ £0.554
Price per unit Ex VAT
Transparent 1.60mm 3.20mm 0.50mm 2:1 Heat Shrink Tubing Sold Per Metre No Polyolefin (irradiated) +135°C -55°C +110°C
DSG Canusa 2890032502 Heatshrink Blue 3.20 mm 2:1 Flame-Proof Per Metre
DSG Canusa 2890032502 Heatshrink Blue 3.20 mm 2:1 Flame-Proof Per Metre
Standard range
Order code: 11-6998
MPN: 2890032502

Despatched within 4 working days - 167 in stock
10+ £0.514
Price per unit Ex VAT
Blue 1.60mm 3.20mm 0.50mm 2:1 Heat Shrink Tubing Sold Per Metre No Polyolefin (irradiated) +135°C -55°C +110°C
DSG Canusa 2890048012 Heatshrink Transparent 4.80mm 2:1 Flameproof
DSG Canusa 2890048012 Heatshrink Transparent 4.80mm 2:1 Flameproof
Order code: 11-7001
MPN: 2890048012
10+ £0.692
Price per unit Ex VAT
Transparent 2.40mm 4.80mm 0.50mm 2:1 Heat Shrink Tubing Sold Per Metre No Polyolefin (irradiated) +135°C -55°C +110°C
DSG Canusa 2890048502 Heatshrink Blue 4.80mm 2.40mm 2:1 Flame-Proof
DSG Canusa 2890048502 Heatshrink Blue 4.80mm 2.40mm 2:1 Flame-Proof
Standard range
Order code: 11-7003
MPN: 2890048502

Despatched within 4 working days - 91 in stock
10+ £0.538
Price per unit Ex VAT
Blue 2.40mm 4.80mm 0.50mm 2:1 Heat Shrink Tubing Sold Per Metre No Polyolefin (irradiated) +135°C -55°C +110°C
DSG Canusa 2890048952 Heatshrink Black 4.80mm 2:1 Shrink Flame-proof
DSG Canusa 2890048952 Heatshrink Black 4.80mm 2:1 Shrink Flame-proof
Standard range
Order code: 11-7005
MPN: 2890048952

Despatched within 4 working days - 157 in stock
10+ £0.720
Price per unit Ex VAT
Black 2.40mm 4.80mm 0.50mm 2:1 Heat Shrink Tubing Sold Per Metre No Polyolefin (irradiated) +135°C -55°C +110°C
DSG Canusa 2890064502 Heatshrink Blue 6.40mm 3.20mm 2:1 Flame-proof
DSG Canusa 2890064502 Heatshrink Blue 6.40mm 3.20mm 2:1 Flame-proof
Order code: 11-7008
MPN: 2890064502
10+ £0.791
Price per unit Ex VAT
Blue 3.20mm 6.40mm 0.60mm 2:1 Heat Shrink Tubing Sold Per Metre No Polyolefin (irradiated) +135°C -55°C +110°C
DSG Canusa 2890095012 Transparent Heatshrink 9.50mm 2:1 Flameproof
DSG Canusa 2890095012 Transparent Heatshrink 9.50mm 2:1 Flameproof
Order code: 11-7011
MPN: 2890095012
5+ £0.968
Price per unit Ex VAT
Transparent 4.80mm 9.50mm 0.60mm 2:1 Heat Shrink Tubing Sold Per Metre No Polyolefin (irradiated) +135°C -55°C +110°C
DSG Canusa 2890095502 Heatshrink Blue 9.50mm 4.80mm 2:1 Flame-Proof
DSG Canusa 2890095502 Heatshrink Blue 9.50mm 4.80mm 2:1 Flame-Proof
Standard range
Order code: 11-7012
MPN: 2890095502

Despatched within 4 working days - 39 in stock
5+ £0.689
Price per unit Ex VAT
Blue 4.80mm 9.50mm 0.60mm 2:1 Heat Shrink Tubing Sold Per Metre No Polyolefin (irradiated) +135°C -55°C +110°C
DSG Canusa 2890127952 Heatshrink Black 12.70mm Flame-proof 2:1 Shrink
DSG Canusa 2890127952 Heatshrink Black 12.70mm Flame-proof 2:1 Shrink
Standard range
Order code: 11-7017
MPN: 2890127952

Despatched within 4 working days - 121 in stock
5+ £1.21
Price per unit Ex VAT
Black 6.40mm 12.70mm 0.60mm 2:1 Heat Shrink Tubing Sold Per Metre No Polyolefin (irradiated) +135°C -55°C +110°C

Trustpilot