DSG Canusa 2890095502 Heatshrink Blue 9.50mm 4.80mm 2:1 Flame-Proof

MPN
2890095502
Brand
DSG-Canusa
EAN-13
2050002970564
Order Code
11-7012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.689
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

DSG Canusa manufactures the 2890095502 heatshrink, which is blue, features a shrinkage ratio of 2:1, and is sold per metre. It has a diameter of 9.50 mm that shrinks to 4.80 mm without adhesive. This product is typically used in electrical insulation, cable management, and protecting connections.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Blue
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot