DSG Canusa 2890032012 Heatshrink Transparent 3.20mm 2:1 Flame-Proof

MPN
2890032012
Brand
DSG-Canusa
EAN-13
2050002970779
Order Code
11-6995
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.554
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

DSG Canusa manufactures the 2890032012 heatshrink without adhesive, offering a transparent design and shrinkage ratio of 2:1, reducing from 3.20 mm to 1.60 mm. This product is sold per metre and typically used for insulation, protection, and bundling of wires and cables. It's ideal for applications where visual inspection of the components is desired.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot