DSG Canusa 2890012102 Heatshrink Yellow 2:1 Flame-Proof Sold per metre

DSG Canusa 2890012102 Heatshrink Yellow 2:1 Flame-Proof Sold per metre

Order Code:

11-6982

Brand: DSG-Canusa MPN: 2890012102 EAN-13: 2050002970588

Discontinued


DSG Canusa manufactures the 2890012102 heatshrink, which is yellow, without adhesive, and offers a 2:1 shrinkage ratio with a thickness reducing from 1.20 mm to 0.60 mm. Sold per metre, this heatshrink is ideal for insulation, protection, and bundling of wires and cables in various industrial applications. Its sturdy construction and reliable performance make it suitable for environments where secure, durable coverage is needed.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Yellow
Halogen-free No
Material Polyolefin (irradiated)
Max. length sold by the metre 150m
Max. temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.40mm

Trustpilot