DSG Canusa 2890127952 Heatshrink Black 12.70mm Flame-proof 2:1 Shrink

MPN
2890127952
Brand
DSG-Canusa
EAN-13
2050002968417
Order Code
11-7017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

DSG Canusa manufactures the 2890127952 heatshrink without adhesive, featuring a shrinkage ratio of 2:1, in black colour with dimensions of 12.70 mm and 6.40 mm. This heat shrink is typically used for insulation, protection, and sealing applications in electrical wiring. Sold per metre, it is suitable for automotive, industrial, and consumer electronics sectors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot