DSG Canusa 2890024902 Heatshrink White 2:1 Shrink Flame-Proof Per Metre

MPN
2890024902
Brand
DSG-Canusa
EAN-13
2050002970687
Order Code
11-6993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.524
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 314 in stock

DSG Canusa's heatshrink, part number 2890024902, is a white, non-adhesive tubing designed for insulation and protection. It has a shrinkage ratio of 2:1, with a size range from 2.40 mm to 1.20 mm, and is sold per metre. This product is typically used in electrical wiring and automotive applications to provide a secure fit over connections and cables.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot