DSG Canusa 2890048502 Heatshrink Blue 4.80mm 2.40mm 2:1 Flame-Proof

MPN
2890048502
Brand
DSG-Canusa
EAN-13
2050002970540
Order Code
11-7003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.538
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

DSG Canusa manufactures the 2890048502 heat shrink, which is blue and features a shrinkage ratio of 2:1, reducing from 4.80 mm to 2.40 mm. This heat shrink is sold per metre and does not contain adhesive. It is typically used for insulating and protecting electrical connections and components.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Blue
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot