DSG Canusa 2890032502 Heatshrink Blue 3.20 mm 2:1 Flame-Proof Per Metre

MPN
2890032502
Brand
DSG-Canusa
EAN-13
2050002970533
Order Code
11-6998
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 167 in stock

DSG Canusa's heat shrink, model 2890032502, is a blue tubing with dimensions of 3.20 mm that shrinks to 1.60 mm, featuring a shrinkage ratio of 2:1. This heatshrink is specified without adhesive and sold per metre. It is typically used for insulating electrical conductors and providing mechanical protection.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Blue
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.50mm

Reviews

Be the first to submit a review

Trustpilot