DSG Canusa 2890064502 Heatshrink Blue 6.40mm 3.20mm 2:1 Flame-proof

MPN
2890064502
Brand
DSG-Canusa
EAN-13
2050002970557
Order Code
11-7008
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.791
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

The DSG Canusa 2890064502 heatshrink is manufactured without adhesive and comes in blue with a 6.40 mm initial diameter, shrinking to 3.20 mm. It features a 2:1 shrinkage ratio and is sold by the metre. This product is typically used for insulating and protecting wires and cables in electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Blue
Halogen-free No
Material Polyolefin (irradiated)
Max. length sold by the metre 75m
Max. temperature +135°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Temperature Range +110°C
Wall thickness (post-shrinkage) 0.60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot